Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SVPF180M

Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105A°C T/R
Search Keywords: 20SVPF180M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVPF180M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    6.9 x 8 mm
  • Lead Diameter:
    N/R
  • Capacitance Value:
    180 uF
  • Construction:
    Cylindrical
  • Family:
    SVPF
  • Equivalent Series Resistance:
    0.025 Ohm
  • Lead Pitch For Radial:
    N/R
  • Maximum Operating Temperature:
    105 °C
  • Leakage Current:
    720@2Min uA
  • Lifetime:
    5000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SVPF180M RoHS compliant?
Yes, 20SVPF180M is RoHS compliant.
What is the lead time for 20SVPF180M?
The standard lead time for 20SVPF180M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,830
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4272
3,000
$0.4129
5,000
$0.4062
8,000
$0.4001
10,000
$0.3971
15,000 +
$0.3918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!