- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SVP56M
Panasonic
20SVP56M
Cap Aluminum Polymer 56uF 20VDC 20% (10 X 7.9mm) SMD 0.04 Ohm 2400mA 2000h 105C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 56uF 20VDC 20% (10 X 7.9mm) SMD 0.04 Ohm 2400mA 2000h 105C T/R
Search Keywords: 20SVP56M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SVP56M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 20SVP56M RoHS compliant?
Yes, 20SVP56M is RoHS compliant.
What is the lead time for 20SVP56M?
The standard lead time for 20SVP56M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
500
$0.852
1,000
$0.815
2,500
$0.782
5,000
$0.761
7,500
$0.759
10,000
$0.751
15,000 +
$0.749
Click for Quote
Log in
to unlock special pricing