Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SVP47M

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105°C T/R
Search Keywords: 20SVP47M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 20SVP47M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Leakage Current: 188@2Min uA
Construction: Cylindrical
Lifetime: 2000 h
Equivalent Series Resistance: 0.045 Ohm
Dimension: 6.9 x 8mm mm
Lead Diameter: N/R
Family: SVP
Capacitance Value: 47 uF
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SVP47M RoHS compliant?
Yes, 20SVP47M is RoHS compliant.
What is the lead time for 20SVP47M?
The standard lead time for 20SVP47M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks can ship 12/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4978
3,000
$0.4669
5,000
$0.4526
8,000
$0.4394
10,000
$0.4331
15,000
$0.4217
25,000 +
$0.4074
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!