Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SVP33M

Cap Aluminum Polymer 33uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 33uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105°C T/R
Search Keywords: 20SVP33M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVP33M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    33 uF
  • Construction:
    Cylindrical
  • Lead Diameter:
    N/R
  • Dimension:
    6.9 x 8mm mm
  • Family:
    SVP
  • Leakage Current:
    132@2Min uA
  • Equivalent Series Resistance:
    0.045 Ohm
  • Lifetime:
    2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SVP33M RoHS compliant?
Yes, 20SVP33M is RoHS compliant.
What is the lead time for 20SVP33M?
The standard lead time for 20SVP33M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.583
3,000
$0.565
5,000
$0.563
8,000
$0.562
10,000
$0.561
15,000
$0.559
25,000 +
$0.558
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!