- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SVP27M
Panasonic
20SVP27M
Cap Aluminum Polymer 27uF 20VDC 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SVP27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.06 Ohm
-
Dimension:5.9 x 6.3mm mm
-
Lead Diameter:N/R
-
Lifetime:2000 h
-
Leakage Current:108@2Min uA
-
Capacitance Value:27 uF
-
Family:SVP