Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SVP22M

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105°C T/R
Search Keywords: 20SVP22M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVP22M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SVP
  • Construction:
    Cylindrical
  • Capacitance Value:
    22 uF
  • Lead Pitch For Radial:
    N/R
  • Equivalent Series Resistance:
    0.06 Ohm
  • Leakage Current:
    88@2Min uA
  • Lead Diameter:
    N/R
  • Dimension:
    5.9 x 6.3mm mm
  • Lifetime:
    2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SVP22M RoHS compliant?
Yes, 20SVP22M is RoHS compliant.
What is the lead time for 20SVP22M?
The standard lead time for 20SVP22M is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,348
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks can ship 7/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.541
3,000
$0.538
5,000
$0.537
8,000
$0.536
10,000
$0.534
15,000
$0.533
25,000
$0.532
50,000 +
$0.530
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!