- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SVP10M
Panasonic
20SVP10M
The 20SVP10M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 20V and a capacitance of 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SVP10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Capacitance Value:10 uF
-
Lead Pitch For Radial:N/R
-
Family:SVP
-
Equivalent Series Resistance:0.12 Ohm
-
Leakage Current:100@2Min uA
-
Dimension:5.9 x 5mm mm
-
Lead Diameter:N/R
-
Lifetime:2000 h
-
Construction:Cylindrical