- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SVP100M
Panasonic
20SVP100M
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SVP100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Dimension:11.9 x 8mm mm
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.024 Ohm
-
Family:SVP
-
Leakage Current:400@2Min uA
-
Capacitance Value:100 uF
-
Lifetime:2000 h