- Home ›
- All Products›
- 20SVF560M
Panasonic
20SVF560M
Cap Aluminum Polymer 560uF 20VDC 20%
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 560uF 20VDC 20%
Search Keywords: 20SVF560M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SVF560M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Frequently Asked Questions
Is 20SVF560M RoHS compliant?
Yes, 20SVF560M is RoHS compliant.
What is the lead time for 20SVF560M?
The standard lead time for 20SVF560M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
55 Weeks
can ship
11/17/27
Price (USD)
Qty
Unit Price
400
$1.039
800
$0.995
1,200
$0.992
2,800
$0.954
5,200
$0.929
7,600
$0.916
10,000
$0.914
15,200 +
$0.893
Click for Quote
Log in
to unlock special pricing