Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEQP22M

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 458mA 1000h 125ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 458mA 1000h 125ƒA€A°C Bulk
Search Keywords: 20SEQP22M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 20SEQP22M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Equivalent Series Resistance: 0.06 Ohm
Family: SEQP
Lead Diameter: 0.45 mm
Lead Pitch For Radial: 2.5 mm
Lifetime: 1000 h
Leakage Current: 220@2Min uA
Dimension: 6(Max) x 6.3mm mm
Capacitance Value: 222206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEQP22M RoHS compliant?
Yes, 20SEQP22M is RoHS compliant.
What is the lead time for 20SEQP22M?
The standard lead time for 20SEQP22M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4894
1,000
$0.4675
2,500
$0.4411
5,000
$0.4290
7,500
$0.4280
10,000
$0.4176
15,000
$0.4166
25,000 +
$0.4121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!