Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEQP150M

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125ƒA€A°C Bulk
Search Keywords: 20SEQP150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SEQP150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Family:
    SEQP
  • Dimension:
    13(Max) x 10mm mm
  • Lead Diameter:
    0.6 mm
  • Lead Pitch For Radial:
    5 mm
  • Leakage Current:
    600@2Min uA
  • Equivalent Series Resistance:
    0.02 Ohm
  • Lifetime:
    1000 h
  • Capacitance Value:
    1502206uF
  • Construction:
    Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEQP150M RoHS compliant?
Yes, 20SEQP150M is RoHS compliant.
What is the lead time for 20SEQP150M?
The standard lead time for 20SEQP150M is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
On Order:
800   can ship 4/12/27
Minimum Order Quantity:
200
Order Increment:
200
41 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.282
400
$1.129
1,000
$1.025
2,600
$0.962
5,000
$0.945
7,600
$0.940
10,000
$0.936
15,000 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!