Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEPF560M+T

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R
Search Keywords: 20SEPF560MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SEPF560M+T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Dimension:
    13(Max) x 10 mm
  • Lead Pitch For Radial:
    5 mm
  • Maximum Operating Temperature:
    105 °C
  • Family:
    SEPF
  • Equivalent Series Resistance:
    0.012 Ohm
  • Lead Diameter:
    0.6 mm
  • Leakage Current:
    2240@2Min uA
  • Capacitance Value:
    560 uF
  • Construction:
    Aluminum Cylindrical Can
  • Lifetime:
    5000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEPF560M+T RoHS compliant?
Yes, 20SEPF560M+T is RoHS compliant.
What is the lead time for 20SEPF560M+T?
The standard lead time for 20SEPF560M+T is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
550   can ship 12/30/26
5,000   can ship 8/4/27
Minimum Order Quantity:
25
55 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.180
250
$1.322
500
$1.309
1,000
$0.988
2,500
$0.986
5,000
$0.880
7,500
$0.878
10,000 +
$0.876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!