Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEPF560M

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C Bulk
Search Keywords: 20SEPF560M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 20SEPF560M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Equivalent Series Resistance: 0.012 Ohm
Family: SEPF
Lead Diameter: 0.6 mm
Leakage Current: 2240@2Min uA
Capacitance Value: 560 uF
Lifetime: 5000 h
Maximum Operating Temperature: 105 °C
Construction: Aluminum Cylindrical Can
Lead Pitch For Radial: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEPF560M RoHS compliant?
Yes, 20SEPF560M is RoHS compliant.
What is the lead time for 20SEPF560M?
The standard lead time for 20SEPF560M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 406
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.755
400
$0.739
600
$0.730
1,000
$0.718
2,600
$0.697
5,000
$0.682
7,600
$0.673
10,000 +
$0.667
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!