- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SEPF120M+TSS
Panasonic
20SEPF120M+TSS
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105ƒA€A°C T/R
Search Keywords: 20SEPF120MTSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SEPF120M+TSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dimension:6(Max) x 6.3mm mm
-
Equivalent Series Resistance:0.025 Ohm
-
Leakage Current:480@2Min uA
-
Lead Pitch For Radial:2.5 mm
-
Lifetime:5000 h
-
Family:SEPF
-
Lead Diameter:0.5 mm
-
Capacitance Value:1202206uF
-
Construction:Aluminum Cylindrical Can2207
Product Guides
+
Frequently Asked Questions
Is 20SEPF120M+TSS RoHS compliant?
Yes, 20SEPF120M+TSS is RoHS compliant.
What is the lead time for 20SEPF120M+TSS?
The standard lead time for 20SEPF120M+TSS is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 5/6/27
Minimum Order Quantity:
50
42 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
50
$0.5456
500
$0.4433
1,500
$0.4234
3,000
$0.3996
6,000
$0.3886
10,500
$0.3783
15,000
$0.3773
25,500 +
$0.3733
Click for Quote
Log in
to unlock special pricing