Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEPF120M

Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105ƒA€A°C T/R
Search Keywords: 20SEPF120M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SEPF120M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Dimension:
    6(Max) x 6.3mm mm
  • Family:
    SEPF
  • Lifetime:
    5000 h
  • Leakage Current:
    480@2Min uA
  • Equivalent Series Resistance:
    0.025 Ohm
  • Lead Pitch For Radial:
    2.5 mm
  • Lead Diameter:
    0.5 mm
  • Capacitance Value:
    1202206uF
  • Construction:
    Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEPF120M RoHS compliant?
Yes, 20SEPF120M is RoHS compliant.
What is the lead time for 20SEPF120M?
The standard lead time for 20SEPF120M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,096
Can Ship immediately
Minimum Order Quantity:
50
55 Weeks can ship 11/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6985
500
$0.5215
1,000
$0.4849
3,000
$0.4790
5,000
$0.4778
8,000
$0.4766
10,000
$0.4754
15,000 +
$0.4742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!