- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SEP56M
Panasonic
20SEP56M
Cap Aluminum Polymer 56uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 56uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk
Search Keywords: 20SEP56M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SEP56M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Frequently Asked Questions
Is 20SEP56M RoHS compliant?
Yes, 20SEP56M is RoHS compliant.
What is the lead time for 20SEP56M?
The standard lead time for 20SEP56M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
200
$0.958
400
$0.956
600
$0.916
1,000
$0.876
2,600
$0.840
5,000
$0.818
7,600
$0.816
10,000 +
$0.807
Click for Quote
Log in
to unlock special pricing