Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEP47M

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105ƒA€A°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105ƒA€A°C Bag
Search Keywords: 20SEP47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SEP47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Family:
    SEP
  • Maximum Operating Temperature:
    105 °C
  • Capacitance Value:
    47 uF
  • Equivalent Series Resistance:
    0.045 Ohm
  • Lifetime:
    3000 h
  • Construction:
    Aluminum Cylindrical Can
  • Dimension:
    7(Max) x 8 mm
  • Lead Diameter:
    0.45 mm
  • Lead Pitch For Radial:
    3.5 mm
  • Leakage Current:
    470@2Min uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEP47M RoHS compliant?
Yes, 20SEP47M is RoHS compliant.
What is the lead time for 20SEP47M?
The standard lead time for 20SEP47M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately Buy all 171 in-stock or the regular minimum order quantity of 200
Stock lot only:
171
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9031
200
$0.8210
400
$0.8190
1,000
$0.7590
2,600
$0.7350
5,000
$0.7330
7,600
$0.7310
10,000
$0.7290
15,000 +
$0.7270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!