- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SEP33M
Panasonic
20SEP33M
Cap Aluminum Polymer 33uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SEP33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Lead Diameter:0.45 mm
-
Dimension:7(Max) x 8mm mm
-
Lead Pitch For Radial:3.5 mm
-
Leakage Current:330@2Min uA
-
Family:SEP
-
Lifetime:3000 h
-
Equivalent Series Resistance:0.045 Ohm
-
Capacitance Value:332206uF
-
Construction:Aluminum Cylindrical Can2207