- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 20SEP22M
Panasonic
20SEP22M
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105ƒA€A°C Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20SEP22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Family:SEP
-
Lifetime:3000 h
-
Equivalent Series Resistance:0.06 Ohm
-
Lead Pitch For Radial:2.5 mm
-
Lead Diameter:0.45 mm
-
Dimension:6(Max) x 6.3mm mm
-
Leakage Current:220@2Min uA
-
Capacitance Value:222206uF
-
Construction:Aluminum Cylindrical Can2207