Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SEP100MX

Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105ƒA€A°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105ƒA€A°C Bag
Search Keywords: 20SEP100MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 20SEP100MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Lead Pitch For Radial: 5 mm
Construction: Aluminum Cylindrical Can
Capacitance Value: 100 uF
Equivalent Series Resistance: 0.035 Ohm
Family: SEP
Leakage Current: 400@2Min uA
Lifetime: 3000 h
Lead Diameter: 0.5 mm
Maximum Operating Temperature: 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SEP100MX RoHS compliant?
Yes, 20SEP100MX is RoHS compliant.
What is the lead time for 20SEP100MX?
The standard lead time for 20SEP100MX is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 5/31/27
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 12/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.107
400
$1.046
1,000
$1.023
2,600
$0.991
5,000
$0.988
7,600
$0.986
10,000
$0.983
15,000 +
$0.981
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!