Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16TQC47MYFD

Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords: 16TQC47MYFD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16TQC47MYFD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Equivalent Series Resistance:
    0.055 Ohm
  • Lead Diameter:
    N/R
  • Leakage Current:
    75.2 uA
  • Family:
    TQC
  • Insulation:
    N/R
  • Case Style:
    Molded2502
  • Capacitance Value:
    472500uF
  • Case Code:
    D22501
  • Construction:
    Flat2503
  • Fail Safe with Built-in Fuse:
    No2505
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 16TQC47MYFD?
The recommended replacement for 16TQC47MYFD is 16TQC47MW from Panasonic, available from OnlineComponents.com.
Is 16TQC47MYFD RoHS compliant?
Yes, 16TQC47MYFD is RoHS compliant.
What is the lead time for 16TQC47MYFD?
The standard lead time for 16TQC47MYFD is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.726
500
$0.710
1,000
$0.695
3,000
$0.671
6,000
$0.656
9,000 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!