- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 16TQC10M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
16TQC10M
Conductive Polymer Tantalum Solid Capacitor - 10uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Conductive Polymer Tantalum Solid Capacitor - 10uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords: 16TQC10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16TQC10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:TQC
-
Equivalent Series Resistance:0.1 Ohm
-
Lead Diameter:N/R
-
Leakage Current:48 uA
-
Insulation:N/R
-
Case Code:B22501
-
Case Style:Molded2502
-
Capacitance Value:102500uF
-
Fail Safe with Built-in Fuse:No2505
-
Construction:Flat2503
Product Guides
+
Frequently Asked Questions
Is 16TQC10M discontinued?
Yes, 16TQC10M from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 16TQC10M?
The recommended replacement for 16TQC10M is 35TQC10MYFB from Panasonic, available from OnlineComponents.com.
Is 16TQC10M RoHS compliant?
Yes, 16TQC10M is RoHS compliant.
What is the lead time for 16TQC10M?
The standard lead time for 16TQC10M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.