Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVPG270M

The 16SVPG270M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 16V and a capacitance o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 16SVPG270M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 16V and a capacitance of 270µF.
Search Keywords: 16SVPG270M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVPG270M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Capacitance Value: 270 uF
Equivalent Series Resistance: 0.008 Ohm
Construction: Cylindrical
Leakage Current: 864@2Min uA
Dimension: 9.9 x 6.3mm mm
Family: SVPG
Lifetime: 5000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVPG270M RoHS compliant?
Yes, 16SVPG270M is RoHS compliant.
What is the lead time for 16SVPG270M?
The standard lead time for 16SVPG270M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 11/1/27
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.693
1,000
$0.664
2,500
$0.627
5,000
$0.598
7,500
$0.582
10,000
$0.570
15,000
$0.553
25,000 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!