Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVPF82M

Cap Aluminum Polymer 82uF 16VDC 20% (5 X 5.9mm) SMD 0.027 Ohm 3000mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 82uF 16VDC 20% (5 X 5.9mm) SMD 0.027 Ohm 3000mA 5000h 105A°C T/R
Search Keywords: 16SVPF82M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVPF82M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Leakage Current: 262@2Min uA
Lead Pitch For Radial: N/R
Family: SVPF
Lifetime: 5000 h
Lead Diameter: N/R
Dimension: 5.9 x 5mm mm
Equivalent Series Resistance: 0.027 Ohm
Capacitance Value: 822206uF
Construction: Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVPF82M RoHS compliant?
Yes, 16SVPF82M is RoHS compliant.
What is the lead time for 16SVPF82M?
The standard lead time for 16SVPF82M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,105
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
55 Weeks can ship 12/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$1.20
3,000
$1.19
6,000
$1.18
7,500
$1.17
10,500
$1.16
15,000
$1.15
25,500
$1.14
51,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!