Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVPF270M

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3300mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3300mA 5000h 105A°C T/R
Search Keywords: 16SVPF270M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SVPF270M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Equivalent Series Resistance:
    0.022 Ohm
  • Lifetime:
    5000 h
  • Leakage Current:
    864@2Min uA
  • Family:
    SVPF
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    6.9 x 8mm mm
  • Lead Diameter:
    N/R
  • Construction:
    Cylindrical2207
  • Capacitance Value:
    2702206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVPF270M RoHS compliant?
Yes, 16SVPF270M is RoHS compliant.
What is the lead time for 16SVPF270M?
The standard lead time for 16SVPF270M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 8/4/27
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks can ship 11/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.696
3,000
$0.674
5,000
$0.672
8,000
$0.670
10,000
$0.669
15,000
$0.667
25,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!