Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVPC68M

Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105ƒA€A°C T/R
Search Keywords: 16SVPC68M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVPC68M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lifetime: 2000 h
Lead Diameter: N/R
Family: SVPC
Equivalent Series Resistance: 0.03 Ohm
Leakage Current: 300@2Min uA
Maximum Operating Temperature: 105 °C
Construction: Cylindrical
Lead Pitch For Radial: N/R
Capacitance Value: 68 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVPC68M RoHS compliant?
Yes, 16SVPC68M is RoHS compliant.
What is the lead time for 16SVPC68M?
The standard lead time for 16SVPC68M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,348
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks can ship 11/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.685
3,000
$0.682
5,000
$0.680
8,000
$0.679
10,000
$0.677
15,000 +
$0.675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!