- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SVPC39M
Panasonic
16SVPC39M
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.035 Ohm 1820mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SVPC39M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Lifetime:2000 h
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Leakage Current:300@2Min uA
-
Dimension:5.9 x 5 mm
-
Equivalent Series Resistance:0.035 Ohm
-
Family:SVPC
-
Construction:Cylindrical
-
Capacitance Value:39 uF
-
Lead Diameter:N/R