- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SVPC150M
Panasonic
16SVPC150M
Cap Aluminum Polymer 150uF 16VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SVPC150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Leakage Current:500@2Min uA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Maximum Operating Temperature:105 °C
-
Construction:Cylindrical
-
Capacitance Value:150 uF
-
Lifetime:2000 h
-
Dimension:6.9 x 8 mm
-
Equivalent Series Resistance:0.022 Ohm
-
Family:SVPC