- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SVP82M
Panasonic
16SVP82M
The 16SVP82M is a surface-mount, conductive polymer aluminum solid capacitor from the SVP series with a rated voltage of 16V a ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SVP82M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.9 x 8mm mm
-
Equivalent Series Resistance:0.04 Ohm
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Family:SVP
-
Capacitance Value:82 uF
-
Lifetime:2000 h
-
Leakage Current:262@2Min uA