Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVP3R3M

Cap Aluminum Polymer 3.3uF 16VDC 20% (4 X 5.4mm) SMD 0.26 Ohm 660mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 3.3uF 16VDC 20% (4 X 5.4mm) SMD 0.26 Ohm 660mA 2000h 105°C T/R
Search Keywords: 16SVP3R3M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVP3R3M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Maximum Operating Temperature: 105 °C
Leakage Current: 26.4@2Min uA
Construction: Cylindrical
Capacitance Value: 3.3 uF
Family: SVP
Lifetime: 2000 h
Dimension: 5.4 x 4 mm
Equivalent Series Resistance: 0.26 Ohm
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVP3R3M RoHS compliant?
Yes, 16SVP3R3M is RoHS compliant.
What is the lead time for 16SVP3R3M?
The standard lead time for 16SVP3R3M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
250
55 Weeks can ship 12/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.97
500
$0.93
2,000
$0.84
4,000
$0.83
6,000
$0.82
8,000
$0.81
10,000 +
$0.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!