- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SVP39M
Panasonic
16SVP39M
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.05 Ohm 1620mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 16SVP39M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Equivalent Series Resistance: | 0.05 Ohm |
| Lifetime: | 2000 h |
| Lead Pitch For Radial: | N/R |
| Capacitance Value: | 39 uF |
| Lead Diameter: | N/R |
| Leakage Current: | 125@2Min uA |
| Family: | SVP |
| Construction: | Cylindrical |
| Dimension: | 5.9 x 6.3mm mm |