Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVP330M

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105°C T/R
Search Keywords: 16SVP330M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVP330M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Leakage Current: 792@2Min uA
Lifetime: 2000 h
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.016 Ohm
Capacitance Value: 330 uF
Family: SVP
Dimension: 12.6 x 10mm mm
Lead Diameter: N/R
Construction: Cylindrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVP330M RoHS compliant?
Yes, 16SVP330M is RoHS compliant.
What is the lead time for 16SVP330M?
The standard lead time for 16SVP330M is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 890
Ships today, if you order in
On Order:
1,600   can ship 10/27/27
Minimum Order Quantity:
400
Order Increment:
400
63 Weeks can ship 2/7/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.6910
800
$0.6620
1,200
$0.6450
2,800
$0.6264
5,200
$0.6138
7,600
$0.6016
10,000
$0.5895
15,200 +
$0.5778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!