Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVP22M

Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 2000h 105°C T/R
Search Keywords: 16SVP22M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVP22M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Lifetime: 2000 h
Dimension: 5.9 x 5mm mm
Leakage Current: 176@2Min uA
Lead Pitch For Radial: N/R
Family: SVP
Lead Diameter: N/R
Construction: Cylindrical
Capacitance Value: 22 uF
Equivalent Series Resistance: 0.09 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVP22M RoHS compliant?
Yes, 16SVP22M is RoHS compliant.
What is the lead time for 16SVP22M?
The standard lead time for 16SVP22M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
1500
55 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.4020
3,000
$0.4010
6,000
$0.4000
7,500
$0.3758
10,500
$0.3749
15,000
$0.3739
25,500 +
$0.3730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!