- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SVP180M
Panasonic
16SVP180M
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 3640mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SVP180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Family:SVP
-
Dimension:11.9 x 8mm mm
-
Capacitance Value:180 uF
-
Equivalent Series Resistance:0.02 Ohm
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Lifetime:2000 h
-
Leakage Current:576@2Min uA