Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SVP100M

Cap Aluminum Polymer 100uF 16VDC 20% (10 X 7.9mm) SMD 0.035 Ohm 2670mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 16VDC 20% (10 X 7.9mm) SMD 0.035 Ohm 2670mA 2000h 105°C T/R
Search Keywords: 16SVP100M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SVP100M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Lifetime: 2000 h
Construction: Cylindrical
Equivalent Series Resistance: 0.035 Ohm
Dimension: 7.9 x 10mm mm
Family: SVP
Lead Pitch For Radial: N/R
Leakage Current: 320@2Min uA
Lead Diameter: N/R
Capacitance Value: 100 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SVP100M RoHS compliant?
Yes, 16SVP100M is RoHS compliant.
What is the lead time for 16SVP100M?
The standard lead time for 16SVP100M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,003
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.831
1,000
$0.813
2,500
$0.787
5,000
$0.785
7,500
$0.783
10,000
$0.782
15,000 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!