- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SEPF560M
Panasonic
16SEPF560M
Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SEPF560M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Family:SEPF
-
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:0.014 Ohm
-
Leakage Current:1792@2Min uA
-
Dimension:12(Max) x 8mm mm
-
Lifetime:5000 h
-
Lead Pitch For Radial:3.5 mm
-
Construction:Aluminum Cylindrical Can2207
-
Capacitance Value:5602206uF