- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SEPF180M
Panasonic
16SEPF180M
Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3300mA 5000h 105ƒA€A°C Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3300mA 5000h 105ƒA€A°C Bag
Search Keywords: 16SEPF180M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SEPF180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:2.5 mm
-
Lead Diameter:0.5 mm
-
Leakage Current:576@2Min uA
-
Lifetime:5000 h
-
Family:SEPF
-
Equivalent Series Resistance:0.022 Ohm
-
Dimension:6(Max) x 6.3mm mm
-
Capacitance Value:1802206uF
-
Construction:Aluminum Cylindrical Can2207
Frequently Asked Questions
Is 16SEPF180M RoHS compliant?
Yes, 16SEPF180M is RoHS compliant.
What is the lead time for 16SEPF180M?
The standard lead time for 16SEPF180M is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 12/30/26
2,000
can ship 7/28/27
Minimum Order Quantity:
50
54 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
50
$0.9906
500
$0.5313
1,000
$0.4894
3,000
$0.4435
5,000
$0.4263
8,000
$0.4252
10,000
$0.4242
15,000 +
$0.4231
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT