Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPF1000M+T

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R
Search Keywords: 16SEPF1000MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SEPF1000M+T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Family:
    SEPF
  • Lead Pitch For Radial:
    5 mm
  • Lifetime:
    5000 h
  • Maximum Operating Temperature:
    105 °C
  • Dimension:
    13(Max) x 10 mm
  • Leakage Current:
    3200@2Min uA
  • Lead Diameter:
    0.6 mm
  • Equivalent Series Resistance:
    0.012 Ohm
  • Construction:
    Aluminum Cylindrical Can
  • Capacitance Value:
    1000 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPF1000M+T RoHS compliant?
Yes, 16SEPF1000M+T is RoHS compliant.
What is the lead time for 16SEPF1000M+T?
The standard lead time for 16SEPF1000M+T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks can ship 4/2/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.920
1,000
$0.880
2,500
$0.844
5,000
$0.822
7,500
$0.820
10,000
$0.811
15,000 +
$0.809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!