Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPC470M+T

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105ƒA€A°C T/R
Search Keywords: 16SEPC470MT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SEPC470M+T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lifetime: 5000 h
Family: SEPC
Dimension: 13(Max) x 10mm mm
Lead Pitch For Radial: 5 mm
Lead Diameter: 0.6 mm
Equivalent Series Resistance: 0.01 Ohm
Leakage Current: 1504@2Min uA
Capacitance Value: 4702206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPC470M+T RoHS compliant?
Yes, 16SEPC470M+T is RoHS compliant.
What is the lead time for 16SEPC470M+T?
The standard lead time for 16SEPC470M+T is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
50
55 Weeks can ship 12/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.502
250
$1.152
500
$1.002
1,000
$0.844
2,500
$0.817
5,000
$0.815
7,500
$0.813
10,000 +
$0.811
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!