Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPC270MX+S

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105ƒA€A°C T/R
Search Keywords: 16SEPC270MXS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SEPC270MX+S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Lifetime: 5000 h
Lead Diameter: 0.6 mm
Lead Pitch For Radial: 3.5 mm
Leakage Current: 864@2Min uA
Equivalent Series Resistance: 0.01 Ohm
Family: SEPC
Dimension: 9(Max) x 8mm mm
Capacitance Value: 2702206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPC270MX+S RoHS compliant?
Yes, 16SEPC270MX+S is RoHS compliant.
What is the lead time for 16SEPC270MX+S?
The standard lead time for 16SEPC270MX+S is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 8/4/27
Minimum Order Quantity:
50
55 Weeks can ship 11/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.829
250
$0.703
1,000
$0.545
3,000
$0.542
5,000
$0.541
8,000
$0.540
10,000
$0.538
15,000 +
$0.537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!