Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPC270M

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 5000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 5000h 105ƒA€A°C Bulk
Search Keywords: 16SEPC270M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SEPC270M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Equivalent Series Resistance:
    0.011 Ohm
  • Lifetime:
    5000 h
  • Lead Diameter:
    0.6 mm
  • Lead Pitch For Radial:
    3.5 mm
  • Leakage Current:
    864@2Min uA
  • Dimension:
    12(Max) x 8mm mm
  • Family:
    SEPC
  • Construction:
    Aluminum Cylindrical Can2207
  • Capacitance Value:
    2702206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPC270M RoHS compliant?
Yes, 16SEPC270M is RoHS compliant.
What is the lead time for 16SEPC270M?
The standard lead time for 16SEPC270M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
42 Weeks can ship 6/10/27
Backorder
Price (USD)
Qty
Unit Price
200
$1.063
600
$1.004
1,000
$0.983
2,600
$0.952
5,000
$0.949
7,600
$0.947
10,000
$0.944
15,000 +
$0.942
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!