- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SEPC220MD
Description
+
Cap Aluminum Polymer 220uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.013 Ohm 4150mA 5000h 105ƒA€A°C Bulk
Search Keywords: 16SEPC220MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SEPC220MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Lifetime:5000 h
-
Lead Pitch For Radial:3.5 mm
-
Family:SEPC
-
Equivalent Series Resistance:0.013 Ohm
-
Dimension:7(Max) x 8mm mm
-
Leakage Current:500@2Min uA
-
Lead Diameter:0.6 mm
-
Capacitance Value:2202206uF
-
Construction:Aluminum Cylindrical Can2207
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,420
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
200
$0.4455
400
$0.4444
1,000
$0.4404
2,600
$0.4361
5,000
$0.4350
7,600
$0.4339
10,000
$0.4328
15,000 +
$0.4318
Click for Quote
Log in
to unlock special pricing