Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPC100MW+S

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4500mA 5000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4500mA 5000h 105°C T/R
Search Keywords: 16SEPC100MWS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SEPC100MW+S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Equivalent Series Resistance:
    0.01 Ohm
  • Lead Diameter:
    0.6 mm
  • Family:
    SEPC
  • Construction:
    Aluminum Cylindrical Can
  • Leakage Current:
    500@2Min uA
  • Capacitance Value:
    100 uF
  • Dimension:
    9(Max) x 6.3 mm
  • Lead Pitch For Radial:
    2.5 mm
  • Lifetime:
    5000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPC100MW+S RoHS compliant?
Yes, 16SEPC100MW+S is RoHS compliant.
What is the lead time for 16SEPC100MW+S?
The standard lead time for 16SEPC100MW+S is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,870
Can Ship immediately
Minimum Order Quantity:
50
55 Weeks can ship 11/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7644
500
$0.4936
1,500
$0.4556
3,000
$0.4545
6,000
$0.4420
10,500
$0.4176
15,000
$0.4132
25,500 +
$0.4078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!