Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPC100MW

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4680mA 5000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4680mA 5000h 105ƒA€A°C Bulk
Search Keywords: 16SEPC100MW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SEPC100MW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lead Diameter: 0.45 mm
Equivalent Series Resistance: 0.01 Ohm
Family: SEPC
Leakage Current: 500@2Min uA
Lead Pitch For Radial: 2.5 mm
Dimension: 9(Max) x 6.3mm mm
Lifetime: 5000 h
Construction: Aluminum Cylindrical Can2207
Capacitance Value: 1002206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPC100MW RoHS compliant?
Yes, 16SEPC100MW is RoHS compliant.
What is the lead time for 16SEPC100MW?
The standard lead time for 16SEPC100MW is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,875
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3711
1,000
$0.3634
2,500
$0.3533
5,000
$0.3456
7,500
$0.3411
10,000
$0.3379
15,000 +
$0.3334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!