- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SEPC100M+TSS
Panasonic
16SEPC100M+TSS
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 5000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SEPC100M+TSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Lead Pitch For Radial:2.5 mm
-
Leakage Current:320@2Min uA
-
Equivalent Series Resistance:0.024 Ohm
-
Lead Diameter:0.45 mm
-
Family:SEPC
-
Lifetime:5000 h
-
Construction:Aluminum Cylindrical Can2207
-
Capacitance Value:1002206uF
-
Dimension:6(Max) x 6.3mm mm