Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEPC100M

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 5000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 5000h 105ƒA€A°C Bulk
Search Keywords: 16SEPC100M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SEPC100M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lead Pitch For Radial: 2.5 mm
Equivalent Series Resistance: 0.024 Ohm
Lead Diameter: 0.45 mm
Leakage Current: 320@2Min uA
Dimension: 6(Max) x 6.3mm mm
Lifetime: 5000 h
Family: SEPC
Construction: Aluminum Cylindrical Can2207
Capacitance Value: 1002206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEPC100M RoHS compliant?
Yes, 16SEPC100M is RoHS compliant.
What is the lead time for 16SEPC100M?
The standard lead time for 16SEPC100M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,103
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3430
1,000
$0.3360
2,500
$0.3268
5,000
$0.3199
7,500
$0.3158
10,000
$0.3129
15,000
$0.3088
25,000 +
$0.3037
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!