- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SEP330M+T
Panasonic
16SEP330M+T
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SEP330M+T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Family:SEP
-
Leakage Current:792@2Min uA
-
Lifetime:3000 h
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5 mm
-
Equivalent Series Resistance:0.016 Ohm
-
Construction:Aluminum Cylindrical Can2207
-
Capacitance Value:3302206uF
-
Dimension:13(Max) x 10mm mm