Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEP330M

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105ƒA€A°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105ƒA€A°C Bag
Search Keywords: 16SEP330M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SEP330M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Equivalent Series Resistance: 0.016 Ohm
Lead Pitch For Radial: 5 mm
Family: SEP
Lifetime: 3000 h
Leakage Current: 792@2Min uA
Dimension: 13(Max) x 10mm mm
Lead Diameter: 0.6 mm
Capacitance Value: 3302206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEP330M RoHS compliant?
Yes, 16SEP330M is RoHS compliant.
What is the lead time for 16SEP330M?
The standard lead time for 16SEP330M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in Buy all 32 in-stock or the regular minimum order quantity of 200
Stock lot only:
32
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 12/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0527
200
$0.9570
400
$0.9480
1,000
$0.9410
2,600
$0.9370
5,000
$0.9340
7,600
$0.9320
10,000
$0.9300
15,000 +
$0.9270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!