Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

16SEP180M

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 3640mA 3000h 105°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 3640mA 3000h 105°C Bag
Search Keywords: 16SEP180M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 16SEP180M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Maximum Operating Temperature: 105 °C
Leakage Current: 576@2Min uA
Lifetime: 3000 h
Lead Diameter: 0.6 mm
Capacitance Value: 180 uF
Lead Pitch For Radial: 3.5 mm
Construction: Aluminum Cylindrical Can
Family: SEP
Equivalent Series Resistance: 0.02 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16SEP180M RoHS compliant?
Yes, 16SEP180M is RoHS compliant.
What is the lead time for 16SEP180M?
The standard lead time for 16SEP180M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 12/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.941
400
$0.939
600
$0.899
1,000
$0.860
2,600
$0.825
5,000
$0.803
7,600
$0.801
10,000 +
$0.792
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!