- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 12TPC15M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
12TPC15M
Cap Tant Polymer 15uF 12.5VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.08 Ohm 105C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Tant Polymer 15uF 12.5VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.08 Ohm 105C T/R
Search Keywords: 12TPC15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:12TPC15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 12TPC15M discontinued?
Yes, 12TPC15M from Panasonic is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 12TPC15M?
The recommended replacement for 12TPC15M is 16TQC15M from Panasonic, available from OnlineComponents.com.
Is 12TPC15M RoHS compliant?
Yes, 12TPC15M is RoHS compliant.
What is the lead time for 12TPC15M?
The standard lead time for 12TPC15M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.